Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC3246 Wide VIN Range 500 mA Buck-Boost Charge Pump Slide 10

In summary, Linear Tech’s LTC3246 is a switched capacitor buck-boost DC/DC converter with integrated watchdog timer. The device produces a regulated output (3.3 V, 5 V or adjustable) from a 2.7 V to 38 V input. Switched capacitor fractional conversion is used to maintain regulation over a wide range of input voltage. Internal circuitry automatically selects the conversion ratio to optimize efficiency as input voltage and load conditions vary. No inductors are required. The LTC3246’s reset time and watchdog timeout may be set without external components, or adjusted using external capacitors. A windowed watchdog function is used for high reliability applications. The reset input can be used for additional supply monitoring or be configured as a pushbutton reset. Low operating current (20 μA without load, 1.5 μA in shutdown) and low external parts count make the LTC3246 ideally suited for low power, space constrained automotive/ industrial applications. The device is short-circuit and overtemperature protected and is available in a thermally enhanced 16-pin MSOP package.

PTM Veröffentlicht am: