Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LTC3119-Slide8

This slide shows two key performance curves for the LTC3119, efficiency vs. load current showing peak efficiency of up to 95%, followed by Vout ripple in burst mode operation in which the device exhibits only approximately 30mV of output voltage ripple under a buck mode, 9V input, 5V output at 50mA output condition.

PTM Veröffentlicht am: