Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LTC3119-Slide11

In summary, the LTC3119 is a high efficiency 18V monolithic buck-boost converter that can deliver up to 5A of continuous output current. Rich feature integration and very low resistance internal power switches minimize the total solution footprint for even the most demanding applications. The proprietary four-switch PWM architecture provides seamless low noise operation from input voltages above, equal to, or below the output voltage.

PTM Veröffentlicht am: