Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LTC2369-Slide9

The DC1813 demonstrates the DC and AC performance of the LTC2369 family in conjunction with the DC590 QuikEval™ and DC718 QuikEval-II data acquisition boards. The DC1813 is an integrated demo board that features a 5V LTC6655, 0.025% accurate, low drift reference and an LT6202 ADC driver. These supporting devices are recommended to achieve the highest performance from the LTC2369 family. Alternatively, if a lower power reference is desired, the LTC6655 can be replaced with the 5V, 0.05% accurate LTC6652.

PTM Veröffentlicht am: