Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LTC2369-Slide11

In summary, the LTC2369 pseudo-differential ADC family offers 96.5dB SNR and -120dB THD at 18-bits, with fully guaranteed AC and DC specifications over the specified operating temperature range. The fully tested and guaranteed AC and DC specifications ensure repeatable performance that meets datasheet specifications, resulting in high production yields and high reliability for the end product. The LTC2369 family is designed to deliver high quality sampling performance to power-sensitive applications.

PTM Veröffentlicht am: