Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
EN6340QI and EN6363QI Slide 6

The EN6340QI and EN6363QI offer excellent load transient performance with minimum output capacitance. The devices utilize an enhanced type III voltage mode control architecture. The majority of the compensation is integrated, which simplifies the design. In some applications, improved transient performance may be desired. Load transient performance can be further improved by increasing the amount of output capacitance and adjusting the feed forward capacitor (CA) accordingly. The output capacitance to feed-forward capacitor relationship is clearly described in the datasheet.

PTM Veröffentlicht am: