Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
EN6340QI and EN6363QI Slide 10

In summary, the EN6340QI and EN6363QI 4-A and 6-A DC-DC step-down converters integrate the inductor, controller, and MOSFETs into a highly efficient PowerSoC module. The devices are offered in a 4 x 6 x 2.5 mm 34-pin QFN package with an overall solution size of only 60 mm2. The EN6340QI and EN6363QI are pin and PCB compatible. The EN6340QI and EN6363QI are easy to design-in with minimal external components enabling users to reduce their design cycle and get the system to market faster.

PTM Veröffentlicht am: