Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
POL-Slide10
The APXS002 is robust and feature rich. It has a wide input voltage and programmable output voltage range. While most point-of-load modules offer a limited input voltage, the 2A PicoTlynx offers a wide input voltage range of 3 to 14 volts. Features such as overcurrent protection and overtemperature protection make this an incredibly robust, safe, and easy to use part. It’s designed to OmniOn Power standards, with the highest quality and reliability. OmniOn Power point-of-load products demonstrate proven field reliability up to 3 billion hours MTBF, continuous innovation with hundreds of patents, and IPC-9592 leadership.
PTM Veröffentlicht am: