Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
summary
In summary, the 9S08LL64/36 family expands NXP’s offering in the 8-bit, low-power, and embedded LCD driver market. The MCUs feature up to 40MHz operation, a 1.8V ~ 3.6V supply voltage requirement, low standby power, an integrated MMU, many peripherals, and an on-chip LCD driver module. Additionally, the TWR-S08LL64 evaluation board, used in conjunction with the Tower System, provides an easy and quick way to explore the many features of the 9S08LL64 series.
PTM Veröffentlicht am: