Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SAW-Slide16

An important term to understand is frequency tolerance. Unlike a crystal unit where frequency tolerance is just the frequency deviation at 25°C, for an oscillator the frequency tolerance is the overall frequency deviation which includes deviation at 25°C, over the temperature range, reflow drift, supply voltage and output load. Epson’s SAW oscillators have an option that includes frequency aging if needed. The common outputs are single-ended like CMOS and differential outputs like LVDS, LVPECL and HCSL. Differential outputs are a newer technology and has many advantages including fast bit rates, low power consumption and good noise performance.

PTM Veröffentlicht am: