Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
waterproof-d-sub-slide7

EDAC’s Waterproof High Density D-Sub connectors are available in 15, 26, 44, 62 and 78 pins. They are also available in the contact tail styles of right angle, straight and solder cup. The Electrical characteristics for the High density Waterproof D-Sub connectors is as follows: a contact rating of 3A, contact resistance of 10mΩ maximum for Standard Waterproof D-Subs straight and solder cup and 25mΩ maximum for right angle contact tail styles; a dielectric withstanding voltage of 1000 VAC per one minute; an insulation resistance of 5000 MΩ per minute; and a working voltage of 60V with a temperature rating of -25°C to +85°C.

PTM Veröffentlicht am: