Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
waterproof-d-sub-slide18

EDAC’s Waterproof IP67 D-Sub, USB’s and HDMI connectors are offered in various mounting styles. USB/HDMI offer a quick connect bayonet or threaded style interface and are RoHS compliant. The field installable design and feed-thru termination on the panel allows for easy assembly and field installation. The O-ring seal material allows for a broad range in low, high temperature. All of EDAC’s IP67 Waterproof connectors can be used in applications where moisture, high humidity, water or dust could be a problem.

PTM Veröffentlicht am: