Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
DoorSwitch-Slide5

C&K Components DS series single pole switch features a housing and actuator made from PA 66/6 halogen free material with snap-in panel mounting for easy installation. Contact ratings are from 0.1A, using gold plate over silver contact, to 10A using silver alloy contacts. The common terminal is copper alloy with silver plating. Normally open and normally closed terminals are also copper alloy. The unique push-pull actuator feature to reconnect power enables trouble shooting, maintenance, or repair with the protected door open.

PTM Veröffentlicht am: