Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
DoorSwitch-Slide2

There are many advantages to using C&K Components the rugged snap in, panel-mount DS door interlock pushbutton switch. C&K’s DS door switch enables frequent manual circuit interruptions with a 100,000-cycle life span. The DS door switch has reliable copper alloy, silver plated common terminals and gold-over-silver plated contacts for low voltage, as well as power rated applications, up to 10A. The switches provide latching or momentary actions to deliver a variety of integration options, including typical applications such as a detection switch or a circuit interrupter. With single or double-pole, double-throw options the switches are RoHS-compliant and made of halogen free material. DS Series switches are ideal for applications including security systems, gaming equipment, and appliances.

PTM Veröffentlicht am: