Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
IRange-Slide8

APEM’s I Range family is divided into series based on clusters of configuration options. The IH, IP, IB and IS series are all widely configurable, front mounted, 12mm pushbuttons. The IZ, IR, IR micro and IA series are configurable, 16mm pushbuttons, each with a unique functionality or component making it invaluable in certain applications. Together, the series of APEM’s I Range family offer one of the widest standard configurable arrays of pushbuttons available.

PTM Veröffentlicht am: