Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
IRange-Slide16

The IR micro switch can be employed in applications up to 5A. It is available in two electrical functions, each with multiple terminals. This switch has either a snap-acting or tactile feedback mechanism for confirmed activation. Low behind-panel depth ensures it is suitable for a wide range of high current applications. Because it often eliminates the need for intermediate relays, IR micro switches can be a cost effective solution.

PTM Veröffentlicht am: