Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
PoweringFPGA-Slide23

DC-to-DC regulators, while much more efficient than LDOs, have traditionally been considered too noisy to directly power high-performance analog-to-digital converters without significant parametric degradation. Analog-to-digital converter noise has at least two sources: noise coupled directly into the converter through supply ripple, and noise due to magnetic coupling effects. The block diagram in this slide shows a lab setup used to compare the performance of a 16-bit, 125-MSPS analog-to-digital converter either powered by low-noise LDOs or the ADP2114 switching regulator. The AD9268 used in the evaluation achieves very low noise with a 78-dB signal-to-noise ratio (SNR) specification. The low noise floor of –152dBm/Hz makes it an ideal candidate for evaluation with a switching power supply as additional noise or spurious content contributed by the DC-to-DC converter would be easily visible in the converter’s output spectrum.

PTM Veröffentlicht am: