Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
MEG-Array Mezzanine Connectors Slide 2
FCI’s Meg-Array Connector system is used in mezzanine applications that require high speed capability and/or high density. The unique Ball Grid Array (BGA) termination is a proven and reliable connection system that is based on contacts in a 0.05” square array. The series is available in contact patterns of  81, 100, 200, 240, 300, 400, and 528 positions, and in mezzanine stack heights from 4 to 14 millimeters.
PTM Veröffentlicht am: