Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
HSHM-Slide17

These gains can be achieved without the need to relay the board. Since the 3M™ MetPak™ HSHM backplane connectors are based on IEC 61076-4-101 - the industry standard for 2 mm hard metric connectors – these fully shielded socket connectors are footprint compatible with unshielded HM connectors on a typical single board computer. That means the unshielded socket can be replaced with a press-fit shielded connector with relative ease.

PTM Veröffentlicht am: