E Series Power MOSFETs
600 V and 650 V N-channel E Series power MOSFETs from Vishay/Siliconix
Vishay/Siliconix 600 V and 650 V N-channel power MOSFETs series with ultra-low maximum on-resistance and a wide range of current ratings. Based on Vishay’s next generation of Super Junction Technology, the E Series MOSFETs offer ultra-low gate charge and low gate charge times on-resistance, a key figure of merit (FOM) for MOSFETs used in power conversion applications.
Featuring Super Junction Technology, Vishay’s E Series of 600 V and 650 V N-channel power MOSFETs achieve high levels of efficiency and power density, while offering lower input capacitance and increased switching speeds over a wide range of current ratings. The MOSFETs provide ultra-low maximum on-resistance from 39 mΩ to 600 mΩ at 10 V, which is 30% lower than previous-generation S Series devices for the same die size. This low on-resistance translates into extremely-low conduction losses to save energy in high-power, high-performance switch-mode applications. Available in the TO-247, TO-220, TO-220 FullPAK, Thin Lead TO-220 FullPAK, TO-251 (IPAK), TO-252 (DPAK), and TO-263 (D²PAK) packages, the E Series offers ultra-low gate charge and low gate charge times on-resistance FOM for power conversion applications.
Features
- Charge Balancing Super Junction Technology
- Reduces on-resistance by 30% compared to previous-generation devices for increased efficiency and power density
- Wide range of current ratings from 6 A to 73 A
- Ultra-low maximum on-resistance from 39 mΩ to 600 mΩ at 10 V
- Low gate charge and standard FOM
- Lower output capacitance (Coss) for lower Co(er) losses
- Increased switching speeds
- Avalanche (UIS) rated for reliable operation
- Compliant to RoHS Directive 2002/95/EC
- Offered in TO-247, TO-220, TO-220 FullPAK, Thin Lead TO-220 FullPAK, TO-251 (IPAK), TO-252 (DPAK), and TO-263 (D²PAK) packages
Additional Information
- Application Note: How to Select the Right MOSFET for Power Factor Correction Applications
- Application Note: Two-Switch Forward Converter: Operation, FOM, and MOSFET Selection Guide
- Vishay extends 600V N-Channel Power MOSFET series with 17 new devices
- Product Sheet
![]()
E Series Power MOSFETs
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SIHA12N60E-E3 | MOSFET N-CH 600V 12A TO220 | 814 - Sofort | $2.80 | Details anzeigen |
![]() | ![]() | SIHA15N60E-E3 | MOSFET N-CH 600V 15A TO220 | 0 - Sofort | $3.22 | Details anzeigen |
![]() | ![]() | SIHA22N60E-E3 | MOSFET N-CH 600V 21A TO220 | 0 - Sofort | $4.17 | Details anzeigen |
![]() | ![]() | SIHB12N60E-GE3 | MOSFET N-CH 600V 12A D2PAK | 0 - Sofort | $2.42 | Details anzeigen |
![]() | ![]() | SIHB15N60E-GE3 | MOSFET N-CH 600V 15A D2PAK | 240 - Sofort | $3.53 | Details anzeigen |
![]() | ![]() | SIHB22N60E-GE3 | MOSFET N-CH 600V 21A D2PAK | 0 - Sofort | $4.34 | Details anzeigen |
![]() | ![]() | SIHB24N65E-E3 | MOSFET N-CH 650V 24A D2PAK | 0 - Sofort | $2.29 | Details anzeigen |
![]() | ![]() | SIHB30N60E-GE3 | MOSFET N-CH 600V 29A D2PAK | 448 - Sofort | $5.79 | Details anzeigen |
![]() | ![]() | SIHB33N60E-GE3 | MOSFET N-CH 600V 33A D2PAK | 1587 - Sofort | $5.87 | Details anzeigen |
![]() | ![]() | SIHD7N60E-GE3 | MOSFET N-CH 600V 7A DPAK | 80 - Sofort | $2.36 | Details anzeigen |
![]() | ![]() | SIHF12N60E-E3 | MOSFET N-CH 600V 12A TO220 | 0 - Sofort | $3.03 | Details anzeigen |
![]() | ![]() | SIHF7N60E-E3 | MOSFET N-CH 600V 7A TO220 | 0 - Sofort | $2.69 | Details anzeigen |
![]() | ![]() | SIHG22N60E-E3 | MOSFET N-CH 600V 21A TO247AC | 500 - Sofort | $4.60 | Details anzeigen |
![]() | ![]() | SIHG30N60E-E3 | MOSFET N-CH 600V 29A TO247AC | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | SIHG33N60E-GE3 | MOSFET N-CH 600V 33A TO247AC | 0 - Sofort | $6.22 | Details anzeigen |