The Pericom PI2EQX6874 is a 4-port/8-channel SAS2/SATA3 ReDriver which can work at up to 6.5Gbps, supporting RXAUI for Ethernet network backplane driving applications. The PI2EQX6874 supports I²C configuration of transmit output level, transmit de-emphasis, and receive equalization of each channel. The device also supports an auto-slumber mode whereby if the receive input is idle, the transmit output is disabled thus saving power. This product provides an increased output swing of 1.1V and operates at 1.2V VDD with a low active power of 100mW per channel and also has power-down standby option. It is available in a space-saving 56-pad QFN (5x11mm) package.