VideoLibrary

Light connection with panel feed-throughs – IPD installation system

Light connection with panel feed-throughs of the IPD installation system: Fast cable connection without connectors. The light connection enables the use of wiring robots on the device side and the use of 3- and 5-pole cables up to 2.5 mm² on the field side. The light connection can be installed simply and without tools with a push-in connection.

4/2/2020 2:51:41 PM

Part List

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
CONN PNL FEED THRU 3POS PUSH IN1047319CONN PNL FEED THRU 3POS PUSH IN0 - Sofort$11.48Details anzeigen
CONN PNL FEED THRU 3POS PUSH IN1047321CONN PNL FEED THRU 3POS PUSH IN0 - Sofort$11.48Details anzeigen
CONN PNL FEED THRU 3POS PUSH IN1047322CONN PNL FEED THRU 3POS PUSH IN8 - Sofort
408 - Lagerbestand des Herstellers
$11.48Details anzeigen
CONN PNL FEED THRU 3POS PUSH IN1047324CONN PNL FEED THRU 3POS PUSH IN0 - Sofort
40 - Lagerbestand des Herstellers
$11.48Details anzeigen
CONN PNL FEED THRU 5POS PUSH IN1047344CONN PNL FEED THRU 5POS PUSH IN1 - Sofort$12.86Details anzeigen
CONN PNL FEED THRU 5POS PUSH IN1047345CONN PNL FEED THRU 5POS PUSH IN1 - Sofort
55 - Lagerbestand des Herstellers
$12.86Details anzeigen