VideoLibrary

Diodes ZXGD3113 Synchronous Rectifier Controller | DigiKey Daily

Diodes' Inc. offers their ZXGD3113, which is a synchronous rectifier controller housed in a SOT26 package. This rectifier is designed to be coupled with, and therefore control, an external MOSFET configured to operate as an ideal diode. This ZXGD3113-plus-MOSFET combination is intended to replace lossy Schottky rectifiers in AC-to-DC power supplies that are based on a fly-back or resonant converter topology. This replacement of Schottky rectifiers results in an increase to both the efficiency and lifetime of the power supply. And with an improved power supply efficiency, the need for a heatsink is negated, which saves space when compared to a lossy Schottky rectifier. Furthermore, the smaller sized SOT26 package reduces the solution size from the industry standard SO8.

6/12/2018 1:52:35 PM

Part List

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
MOSFET N-CH 100V 9.4A PWRDI5060DMT10H010LPS-13MOSFET N-CH 100V 9.4A PWRDI50604706 - Sofort$1.84Details anzeigen
IC GATE DRVR LOW-SIDE SOT23-6ZXGD3113W6-7IC GATE DRVR LOW-SIDE SOT23-6516 - Sofort$0.47Details anzeigen
MOSFET N-CH 100V PWRDI3333DMT10H015LFG-7MOSFET N-CH 100V PWRDI333311486 - Sofort$1.39Details anzeigen
MOSFET N-CH 100V 7.3A PWRDI5060DMT10H015LPS-13MOSFET N-CH 100V 7.3A PWRDI5060136 - Sofort$1.41Details anzeigen
MOSFET N-CH 100V 8.3A 8SODMT10H015LSS-13MOSFET N-CH 100V 8.3A 8SO3734 - Sofort
7500 - Lagerbestand des Herstellers
$1.43Details anzeigen
MOSFET N-CH 100V 68.8A TO252DMT10H010LK3-13MOSFET N-CH 100V 68.8A TO2526447 - Sofort$1.57Details anzeigen
MOSFET N-CH 100V 11.5A/29.5A 8SODMT10H010LSS-13MOSFET N-CH 100V 11.5A/29.5A 8SO1260 - Sofort
137500 - Lagerbestand des Herstellers
$1.74Details anzeigen
MOSFET N-CH 100V 98A TO220ABDMT10H010LCTMOSFET N-CH 100V 98A TO220AB9 - Sofort$2.02Details anzeigen
MOSFET N-CHANNEL 100V 50A TO252DMT10H015LK3-13MOSFET N-CHANNEL 100V 50A TO25210416 - Sofort
45000 - Lagerbestand des Herstellers
$1.46Details anzeigen