EYE on NPI Analog Devices' MAX98365 14 V plug-and-play digital Class-D amplifier
Analog Devices' MAX98365 is a 14V digital Class-D amplifier with a flexible digital audio interface supporting I2S, left-justified, and 8-channel TDM formats. It handles various sample rates and data word sizes and supports logic voltages up to 5.5V.
Part List
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX98365AEWC+ | IC DIGITAL INPUT CLASS-D AMP WLP | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | MAX98365AEWC+T | EASY-TO-USE, LOW COST, DIGITAL I | 2067 - Sofort | $2.32 | Details anzeigen |
![]() | ![]() | MAX98365BEWC+T | EASY-TO-USE, LOW COST, DIGITAL I | 0 - Sofort 82500 - Lagerbestand des Herstellers | $1.32 | Details anzeigen |
![]() | ![]() | MAX98365DEWC+T | EASY-TO-USE, LOW COST, DIGITAL I | 0 - Sofort 82500 - Lagerbestand des Herstellers | $1.32 | Details anzeigen |
![]() | ![]() | MAX98365CEWC+T | EASY-TO-USE, LOW COST, DIGITAL I | 2240 - Sofort | $2.32 | Details anzeigen |
![]() | ![]() | MAX98365AEVSYS# | EVAL BOARD FOR MAX98365A | 5 - Sofort 11 - Lagerbestand des Herstellers | $223.15 | Details anzeigen |
![]() | ![]() | MAX98365CEVSYS# | EVAL BOARD FOR MAX98365C | 2 - Sofort 12 - Lagerbestand des Herstellers | $223.15 | Details anzeigen |
![]() | ![]() | MAX98365DEVSYS# | EVAL BOARD FOR MAX98365D | 0 - Sofort 11 - Lagerbestand des Herstellers | $218.78 | Details anzeigen |
![]() | ![]() | MAX98365BEVSYS# | EVAL BOARD FOR MAX98365B | 0 - Sofort 12 - Lagerbestand des Herstellers | $218.78 | Details anzeigen |