Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MCHP-Slide8

In summary, the Vishay MC HP High Power Thin Film Chip resistor series offers a power rating up to 0.4W in case size 0805 which allows for a reduction in component counts and replacement of larger case sizes to save board space and lower costs in power electronics circuits. Important high-reliability applications will benefit from AEC-Q200 qualification as well as from excellent moisture and sulfur resistivity. Combining the advantage of high rated dissipation and small case size in one device, the MC HP series is the perfect choice for most fields of today’s and tomorrow’s emerging high power electronics.

PTM Veröffentlicht am: