Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Applications

RCL long side termination resistors are recommended in any application where thermal cycling is expected, when reducing the size of components is desired, or when a chip jumper with higher current capability is needed. As the series is AEC-Q200 qualified, it is suitable for automotive applications such as wiper systems and transmission control units, as well as many other industry-wide applications such as solar inverters, navigation systems, computer servers, chargers, and power supplies.

PTM Veröffentlicht am: