The MCW 0612 AT series is a choice for modern electronics where power dissipation, reliability, stability, and robust design is of major concern. The 0612 case size is equivalent to the footprint of 1206 chip resistors, while the power rating of 1 W is significantly higher than standard 1206 resistors and even overcomes ratings of 2512 chip resistors. High-reliability applications will benefit from AEC-Q200 qualification, increased operating temperature and advanced thermal cycling robustness. This thin film series furthermore offers excellent moisture resistance, sulfur resistivity and is RoHS compliant. The MCW 0612 AT is available from 10 Ohm to 100 kOhm with tolerances down to ±0.5 %, and TCR down to ±25 ppm/K.