Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Power Film Capacitors Slide 11

In summary, Vishay Power Film Capacitors are seen in many industrial applications including battery chargers, pumps, and fork lifts. Some of the typical specifications for these items includes a 450 VDC – 1200 VDC range and a 105°C temperature rating. In addition to this, the benefits of using these power film capacitors range from over-voltage withstanding up to 1.3 times the rated voltage (1min/day) and the capability of handling high peak current capabilities (dv/dt).

PTM Veröffentlicht am: