Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of TRACO Power TPP 180/TPI 180 Series AC/DC Power Supplies - Overview

The TPP 180 and TPI 180 are two families of compact AC/DC power supplies available in 2.00 x 3.00 x 1.24 inch open frame and 2.44 x 3.60 x 1.75 inch enclosed packages. All models are safety approved to IEC/EN/UL 62368-1 with an operating temperature range of -40°C to 85°C, active power factor correction of greater than 0.9 and operate up to 5,000 meters altitude. Each TPP and TPI is Class I and II prepared with reinforced insulation, features EN 55032 Class B compliance without external components and is made up of six models offering single outputs of 12, 15, 24, 36, 48, and 53VDC with up to 94% efficiency.

PTM Veröffentlicht am: