Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Solutions for Metering and Energy Monitoring Applications Slide 4

The MSP430F673x family of microcontrollers also achieves more precise measurements through an increased sampling rate and superior linearity over multiple operating conditions, such as current, range and time, resulting in a stable system solution. The powerful 24-bit sigma delta converter offers independent channels for voltage, current and tamper detection. This device has multiple converters with differential inputs. Furthermore, each sigma delta has its own built-in programmable gain amplifier. Each converter can also be sampled simultaneously, resulting in smaller code space. For example, a software engineer no longer needs to compensate in software for the delay between sampling each channel. The precise measurement of the sigma-deltas can achieve less than 0.1 percent error in accuracy across a 2400:1 dynamic range, enabling the F673x/F672x family to meet class 0.1 meters and exceed IEC62053/ANSI C12.20 standards.

PTM Veröffentlicht am: