Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Universal Power Modules Slide 9

In summary, the UPMs are a family of board to board backplane power interconnects designed to complement TE Connectivity’s Z-PACK 2 mm HM back plane connectors. The UPM design meets IEC 60950 touch-safe requirements and is available in three to twelve positions. The standard power grade is rated at 10 A per contact and the high power grade carries up to 16 A per contact. Standard header and receptacle modules are offered in right angle and vertical versions, and slim universal power modules are available in a right angle header and vertical receptacle. Universal power modules allow any board to board configuration possible, including mezzanine/stacking, co-planar, and right angle.

PTM Veröffentlicht am: