Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
AMPMODU-System50-Slide2

The AMPMODU System 50 connector family includes a wide variety of high-density board-to-board and cable-to-board connectors. The variety of components and application possibilities, combined with small size and outstanding quality, make AMPMODU System 50 suitable for high-density systems. AMPMODU System 50 receptacles and header assemblies can be categorized in three groups: board mount headers, board mount receptacles and cable-to-board receptacles. AMPMODU System 50 cable applied receptacles are available in ribbon cable or FFC (Flat Flexible Cable) cable terminations. The contacts are formed from a high conductivity copper alloy and selectively plated with gold for higher performance and reliability. The housings on all board mounted assemblies are made of high temperature tolerant materials and incorporate stand-offs for free drainage of flux cleaning solutions. AMPMODU System 50 connectors are also available with latches to improve mechanical reliability and robustness, which makes them suitable for high vibration environments.

PTM Veröffentlicht am: