Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
KM-Slide3

The KM series is fully encapsulated inside a plastic case, which reduces the risk of accidental electrical shock or dust or dirt ingress. The units are mounted directly on the user’s PCB and can be located close to the load. This reduces the voltage regulation and noise pick up in load cable wiring. The KM15 will operate from -25°C to 70°C, derating linearly to 50% load above 50°C.  The KM40 will operate from -25°C to 70°C, derating linearly to 40% load above 50°C. No external airflow is required.

PTM Veröffentlicht am: