Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
RF-Synthesizers-Slide13

The chart on this slide shows many of the features and parameters of the STW81200 compared to three significant competitors. From a frequency range standpoint, the STW81200 has the widest frequency range of those compared, going up to 6 GHz. Also, the STW81200 has a wide supply voltage range compared to the other devices. Due to the integrated LDO voltage regulators, the STW81200 can operate from a single supply voltage of 3.0 V to 5.4 V. The STW81200 also has a feature allowing the use of an external VCO. The STW81200 has very good performance with low phase noise and noise floor.

PTM Veröffentlicht am: