Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
PMLCAP-Slide8

In summary, the features and typical applications of PMLCAP are as indicated here. As a countermeasure of the audible noise from MLCC, PMLCAP best fits into LED backlight circuit, VRM input circuit of laptop PC, and various power supplies. Coupling or bypass applications and low-path filtering of Class-D amplifier for better sound quality. PMLCAPs provide very low leakage current and larger capacitance value in small volume than the conventional film capacitors, and are suitable to be used as an energy storage cell for Energy Harvesting applications that accommodate weak power. In Telecommunication and RF equipment applications, PMLCAPs offer low dielectric absorption and best fits into low pass filter of a phase lock loop circuit. Since PMLCAPs are made with a truly unique structure, the resultant characteristics and performance are suitable for a vast array of potential applications.

PTM Veröffentlicht am: