Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List

EN50155-Slide10

The RP-FR series are 40W DC/DC converters in an industry standard 2”x1” case. The input voltage options cover the entire range from 9V up to 160V and they offer regulated and short-circuit protected single or dual outputs. Typical railway installations include medium power monitoring, data-logging, tracking and control applications such as alarm systems, radio communication systems and GPS  tracking of rolling stock.

PTM Veröffentlicht am: