Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
DIN-Slide5

Within their power range, each of these PSUs are amongst the slimmest on the market. The REDIN 120W is only 33mm wide, while the REDIN 240W is 46mm wide and the 480W is 71mm wide. They are all fully featured DIN-Rail PSUs with terminals for 4mm² wiring and metal casing. The units are also able to operate at an altitude of 5000m (approximately 16,000 feet) and have a temperature range of -25°C to 60°C, with a derating range of -25°C to 70°C.

PTM Veröffentlicht am:
PTM Updated on: 2018-05-22