Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
VIP Interface Modules Slide 2

VARIOFACE Professional features interface modules with a next-generation approach to passive, discrete wiring. These interface modules are ideal for applications that require fast, fault free field device connection to process or motion controllers. Four variants are currently available; FLK (ribbon), D-Sub, high-density D-Sub, and power distribution. VARIOFACE Professional efficiently uses rail mounting space in the switch cabinet to complement the latest in controller architecture. The patented interface module design integrates a channel that utilizes the full range of ZB holders, resulting in flexible module marking options. To simplify wire termination, field I/O marking is easily accessible on the screw connection surface. The field I/O marking is also easily customized to meet specific design needs. The interface module features a metal mounting foot that moves along the length of the assembly for easy mounting and disconnecting, as well as flexible positioning for efficient wiring.

PTM Veröffentlicht am: