Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
prod over

The SF-ASD 16 is a lithium-ion battery-powered torque screwdriver. Torque is the force of the rotation of a fastener. It ensures that whatever is being tightened is not too tight nor too lose, which could cause a bad connection. Torque screwdrivers allow the operator to set the recommended force. The SF-ASD 16 has 32 torque settings; 16 on low RPMs and 16 on high RPMs, and can torque up to 38 inch-pounds. The device can be used in a straight or angled position with a forward or reverse rotation switch. Bit changeout is simple with the quick change bit retainer, simply requiring one to pull out or push in the bit. The unit runs on 3.6 VDC, providing a torque range from 1.06 to 38.32 inch-pounds and with its small compact size it will fit comfortably in any size hand.

PTM Veröffentlicht am: