Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
PLA-PL5-Slide8

In summary, the PLA/PLH5 is a compact, reliable and simple-to-use PCB terminal block. Termination is simple with the lever in the open position, simply insert the wire, close the lever and the termination is complete. When the lever is closed, a solid wire or a stranded wire with a ferrule, can simply be pushed into the spring connection. Value-add is available where color coding and marking options are available for customers concerned with a potential mix-up in the wiring process. The PLA/PLH is ideal for any power applications that require a small footprint, but the performance of a larger terminal block.

PTM Veröffentlicht am: