Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List Associated Content
overview Phoenix Contact's warranty web page DigiKey instructional video

The CRIMPFOX DUO 10 is a rotating die ferrule crimper, for front or side entry, 26 to 8 AWG single, or 2 x 20 to 2 x 12 AWG twin ferrules, creating a trapezoidal crimp profile. The tool is left/right hand compatible, featuring 2-component, small opening handles for non-slip grip. The CRIMPFOX DUO 10 is an alternative to the CRIMPFOX 6T and 6TF, essentially two tools in one with a rotating die. Lastly, it is UL listed with Phoenix Contact ferrules and covered under the limited lifetime warranty. An instructional video can be viewed on DigiKey's website by clicking the link on this slide.

PTM Veröffentlicht am: