Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
UART-Slide2

Pericom’s PCI express UART product family includes the PI7C9X7952, which is a two channel PCIe UART, the PI7C9X7954, which is a four channel PCIe UART, and the PI7C9C7958, which is an eight channel PCIe UART. The two and four channel PCIe UARTs are in a 128-pin LQFP package and the eight-channel PCIe UART is in a 160-ball LFBGA package. Data rates of up to 15 Mbps can be supported by each channel on these UARTs. Pericom offers some of the industry’ fastest PCIe UARTs in cost efficient, small packages.

PTM Veröffentlicht am: