Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Summary

In summary, NXP's i.MX 8M Nano applications processor is designed for general consumer and industrial applications requiring high-performance compute, rich user interface, human-machine interface (HMI), music, connectivity, security, and artificial intelligence (vision, voice, and sensing). Its range of capabilities in connectivity (gigabit Ethernet, SDIO/eMMC, USB 2.0, MIPI-CSI, and MIPI-DSI) and memory interface flexibility (LPDDR4, DDR4, and DDR3L) makes it the right choice for a broad spectrum of non-media-rich, general-purpose applications requiring high performance, power-efficient operation, and attractive system cost. The i.MX 8M Nano applications processor brings capabilities to add to the pin-compatible i.MX 8M Mini applications processor. These include upgraded 3D GPU to support OpenGL® ES 3.1 and Vulkan for next-generation Android support and OpenCL™ 1.2 for accelerating machine learning applications. It also introduces a fast Cortex®-M7 core with double-precision floating-point support as well as offering speeds up to 750 MHz and overall up to four-times performance increase.

PTM Veröffentlicht am: