Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Key Feat
On top of the key benefits of ultra-low standby power, high efficiency and low component count, the TEA172x family provides a wide range of features and protections. It operates from 85 VAC up to 265 VAC. The switching frequency starts at 22 kHz and is variable up to 50 kHz, avoiding audible noise in all operation modes. During light load and no-load conditions, the controller operates in a programmable low-frequency burst mode, enabling very low IC current consumption. The frequency jitter helps to reduce EMI, saving cost in the filter design. Finally, the high level of protections ensures safe operation and provides a robust and reliable power supply. The TEA172x product family has a variety of support items available such as Datasheets, Application Notes, demonstration boards and online calculation tools.
PTM Veröffentlicht am: