Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Add DCDC Boost

Volume inside cellular handsets is a premium, and adding the DC to DC boost converter takes up valuable space. The NXP PCA9410 and PCA9411 devices are packaged in a very small wafer-level chip scale package with nine bumps on a 0.4 mm pitch, and a body size of only 1.2 x 1.2 x 0.6 mm. They operate at a high switching frequency of 3 MHz, and require only three small footprint external components. A practical layout is just 15 mm2.

PTM Veröffentlicht am: