Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
HDMITFT-Slide9

In summary, Newhaven’s twelve HDMI TFT Modules eliminate the FPC ribbon cable and middle-man controller board. Now the customer can connect an HDMI cable from a desired board or computer right into the TFT module. This makes it easy to interface with a display from the development and prototyping stages, all the way into final application production. The HDMI TFT Modules are available in Standard, Premium MVA and Sunlight Readable options, with a choice of capacitive, resistive, or no touch panel as well as sizes from 5.0” to 7.0”. These HDMI TFT Modules are readily stocked and ready for an engineer to easily design into their project and go, no need for long development time.

PTM Veröffentlicht am: