Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Features and Advantages of UWS Series Modules

The series offers a 4:1 VIN range of 9-36 VDC with a guaranteed start-up voltage of 9 VDC ideal for 12 V battery applications. Multiple VOUT options include: 3.3 V, 5 V, 12 V, 15 V and 24 VDC. These units exhibit industry leading efficiency for a 50 W, 4:1 VIN range DC-DC power conversion module. The design incorporates a basic insulation system with I/O isolation rated @  2,250 VDC, starts into a pre-biased load eliminating reverse current issues during system start and shutdown and is stable in No-Load conditions with no external components. The open frame 1/16th brick, DOSA compliant package is optimized for outstanding thermal performance when mounted in system environments. All outputs are adjustable ±10% to compensate for line drops or voltage margining requirements.

PTM Veröffentlicht am: