Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
ULS-Slide7

In summary, the ULS 30W Series DC/DC converters feature an input voltage range of 36-75V with outputs of 12V at up to 2.5A, or 15V at up to 2A in a DOSA compatible 1/16th brick package. They feature tight line and load regulation with no minimum load. Many self-protection features that prevent both converter and external circuit hazards are included. Excellent ripple and noise specifications assure compatibility to circuits using CPUs, ASICs, programmable logic and FPGAs.

PTM Veröffentlicht am: