Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
UEI25120-Slide9

In summary, the UEI25-120-D48 series is a family of unipolar output, isolated DC/DC converters capable of supplying 12V at up to 2.1A. The converters have an input range of 36-75V, with a nominal input voltage of 48V and an efficiency of up to 87.5%. Also, the low profile open frame modules are UL/EN/IEC 60950-1 safety approved and RoHS-6 compliant. There are numerous markets and applications for the UEI25 series ranging from industrial and instrumentation to computers and office equipment.

PTM Veröffentlicht am: