Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
UEI-Slide7

This table summarizes the main features of the UEI50 and 60W Series DC/DC converters. Also available in 3.3V, 5V, 12V and 15V output models, the UEI 50 and 60W is designed with an industry standard open frame 1.6” x 2” package and pinout. Other features include up to 60W from approximately 3.2in2 of board area, positive or negative on/off control polarity availability, and output voltage trimming within ±10% of the nominal output.

PTM Veröffentlicht am: